-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1816, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T7127
|
Newark | Inductor, Un-Shielded, 3.3Uh, 2.88A, Smd, Inductance:3.3µh, Rms Current (Irms):2A, Inductor Construction:Unshielded, Saturation Current (Isat):2.88A, Product Range:We-Pd2 Series, Dc Resistance Max:0.086Ohm, Inductance Tolerance:± 20%rohs Compliant: Yes |Wurth Elektronik 744773033 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 729 |
|
$1.6100 / $2.0500 | Buy Now |
DISTI #
732-1251-1-ND
|
DigiKey | FIXED IND 3.3UH 2A 86 MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10076 In Stock |
|
$1.1460 / $1.8000 | Buy Now |
DISTI #
710-744773033
|
Mouser Electronics | Power Inductors - SMD WE-PD2 4532 3.3uH 2A .086Ohm RoHS: Compliant | 2880 |
|
$1.1400 / $1.8000 | Buy Now |
|
Bristol Electronics | 1150 |
|
RFQ | ||
|
Quest Components | 920 |
|
$1.2300 / $3.2800 | Buy Now | |
|
Quest Components | 409 |
|
$1.5428 / $3.7400 | Buy Now | |
|
ComSIT USA | WE-PD2 SMT POWER INDUCTOR General Purpose Inductor, 3.3uH, 20%, 1 Element, Nickel-zinc Ferrite-Core, SMD, 1816 RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744773033
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744773033
Wurth Elektronik
General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1816, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 1816 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 1816 | |
Construction | Rectangular | |
Core Material | NICKEL-ZINC | |
DC Resistance | 0.086 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 2 A | |
Self Resonance Frequency | 65 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.01 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for 744773033. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 744773033, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NPI43C3R3MTRF | General Purpose Inductor, 3.3uH, 20%, 1 Element, SMD, 1816, CHIP, ROHS COMPLIANT | NIC Components Corp | 744773033 vs NPI43C3R3MTRF |
MSCD-43-3R3M | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1816, CHIP, 1816, LEAD FREE | Pulse Maglayers | 744773033 vs MSCD-43-3R3M |
PCD0403MT3R3 | General Purpose Inductor, 3.3uH, 20%, Ferrite-Core, | Viking Tech Corp | 744773033 vs PCD0403MT3R3 |