Part Details for 7447732047 by Wurth Elektronik
Overview of 7447732047 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 7447732047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1313
|
Newark | Inductor, 4.7Uh, 1.16A, 20%, Unshielded, Inductance:4.7Μh, Rms Current (Irms):1.16A, Inductor Construction:Unshielded, Saturation Current (Isat):1.77A, Product Range:We-Pd2 Series, Power Inductor Case:3Mm X 3.5Mm X 2.1Mm, Dc Rohs Compliant: Yes |Wurth Elektronik 7447732047 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.8580 / $1.1600 | Buy Now |
DISTI #
732-11497-1-ND
|
DigiKey | FIXED IND 4.7UH 1.16A 160MOHM SM Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2912 In Stock |
|
$0.7420 / $1.0300 | Buy Now |
DISTI #
710-7447732047
|
Mouser Electronics | Power Inductors - SMD WE-PD2 3521 4.7uH 1.16A 160mOhms RoHS: Compliant | 2424 |
|
$0.6130 / $1.0400 | Buy Now |
Part Details for 7447732047
7447732047 CAD Models
7447732047 Part Data Attributes:
|
7447732047
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7447732047
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 1412 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.16 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.1 mm | |
Package Length | 3.5 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 1.16 A | |
Self Resonance Frequency | 70 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |