-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2819
|
Newark | Inductor, Un-Shielded, 22Uh, 1.53A, Smd, Inductance:22Μh, Rms Current (Irms):1.28A, Inductor Construction:Unshielded, Saturation Current (Isat):1.53A, Product Range:We-Pd2 Series, Dc Resistance Max:0.18Ohm, Inductance Tolerance:± 20%rohs Compliant: Yes |Wurth Elektronik 744774122 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 396 |
|
$1.6700 / $2.1400 | Buy Now |
DISTI #
732-1272-1-ND
|
DigiKey | FIXED IND 22UH 1.28A 180MOHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
7781 In Stock |
|
$1.1940 / $1.8800 | Buy Now |
DISTI #
710-744774122
|
Mouser Electronics | Power Inductors - SMD WE-PD2 5848 22uH 1.28A .18Ohm RoHS: Compliant | 2762 |
|
$1.1900 / $1.8800 | Buy Now |
|
Chip1Cloud | FIXED IND 22UH 1.28A 180MOHM SMD | 1500 |
|
RFQ | |
DISTI #
1636016
|
element14 Asia-Pacific | CHOKE, 22UH PD2, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 429 |
|
$1.2399 / $2.0297 | Buy Now |
DISTI #
1636016RL
|
element14 Asia-Pacific | CHOKE, 22UH PD2, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 429 |
|
$1.2399 / $1.6090 | Buy Now |
DISTI #
1636016RL
|
Farnell | CHOKE, 22UH PD2, SMD RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 0 Days Container: Reel | 396 |
|
$1.1247 / $1.5029 | Buy Now |
DISTI #
1636016
|
Farnell | CHOKE, 22UH PD2, SMD RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Cut Tape | 396 |
|
$1.1247 / $1.9537 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744774122
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744774122
Wurth Elektronik
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 2320 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.18 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 5.8 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 1.28 A | |
Self Resonance Frequency | 16 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.01 MHz | |
Tolerance | 20% |