-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2829
|
Newark | Inductor, Un-Shielded, 2.2Uh, 3.5A, Smd, Inductance:2.2Μh, Rms Current (Irms):3.6A, Inductor Construction:Unshielded, Saturation Current (Isat):3.5A, Product Range:We-Pd2 Series, Dc Resistance Max:0.036Ohm, Inductance Tolerance:± 20%rohs Compliant: Yes |Wurth Elektronik 7447745022 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11 |
|
$1.7500 / $2.1400 | Buy Now |
DISTI #
732-7447745022CT-ND
|
DigiKey | FIXED IND 2.2UH 3.6A 36 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
782 In Stock |
|
$1.1940 / $1.8700 | Buy Now |
DISTI #
710-7447745022
|
Mouser Electronics | Power Inductors - SMD WE-PD2 5820 2.2uH 3.6A .036Ohm RoHS: Compliant | 2761 |
|
$1.1900 / $1.8700 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 1500 |
|
$0.5445 / $1.6500 | Buy Now |
|
Bristol Electronics | 1127 |
|
RFQ | ||
|
Quest Components | 1200 |
|
$0.6875 / $2.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7447745022
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7447745022
Wurth Elektronik
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Core Material | FERRITE | |
DC Resistance | 0.036 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 3.6 A | |
Self Resonance Frequency | 64 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |