Part Details for 744776022A by Wurth Elektronik
Overview of 744776022A by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 744776022A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-1294-2-ND
|
DigiKey | FIXED IND 2.2UH 5.4A 20 MOHM SMD Min Qty: 800 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7080 | Buy Now |
DISTI #
710-744776022A
|
Mouser Electronics | Power Inductors - SMD WE-PD2 2.2uH 20% 5.4A RoHS: Compliant | 0 |
|
$1.7000 / $2.4400 | Order Now |
Part Details for 744776022A
744776022A CAD Models
744776022A Part Data Attributes
|
744776022A
Wurth Elektronik
Buy Now
|
Compare Parts:
744776022A
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |