Part Details for 744777239 by Wurth Elektronik
Overview of 744777239 by Wurth Elektronik
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 744777239
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH1792
|
Newark | Inductor, Shielded, 390Uh, 0.38A, 20% Rohs Compliant: Yes |Wurth Elektronik 744777239 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.0100 / $2.4000 | Buy Now |
DISTI #
732-744777239CT-ND
|
DigiKey | FIXED IND 390UH 380MA 2.85OHM SM Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1665 In Stock |
|
$1.4440 / $2.2500 | Buy Now |
DISTI #
710-744777239
|
Mouser Electronics | Power Inductors - SMD WE-PD 390uH 0.38A DCR=2850mOhms AEC-Q200 RoHS: Compliant | 1000 |
|
$1.4400 / $2.1600 | Buy Now |
DISTI #
73D1796
|
Bürklin Elektronik | Power choke, SMD 7345, 390 µH, 0.38 A, 744777239 Min Qty: 1 | 50 |
|
$1.7024 / $2.1118 | Buy Now |
DISTI #
2763453
|
element14 Asia-Pacific | INDUCTOR, SHIELDED, 390UH, 0.38A, 20% RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.4630 / $2.2831 | Buy Now |
DISTI #
2763453RL
|
element14 Asia-Pacific | INDUCTOR, SHIELDED, 390UH, 0.38A, 20% RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.4630 / $1.8841 | Buy Now |
DISTI #
2763453
|
Farnell | INDUCTOR, SHIELDED, 390UH, 0.38A, 20% RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 0 Days Container: Cut Tape | 0 |
|
$1.1149 / $2.0145 | Buy Now |
Part Details for 744777239
744777239 CAD Models
744777239 Part Data Attributes:
|
744777239
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744777239
Wurth Elektronik
General Purpose Inductor, 390uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 2929 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 2929 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 2.85 Ω | |
Inductance-Nom (L) | 390 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 0.38 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 3.8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |