Part Details for 74477724 by Wurth Elektronik
Overview of 74477724 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 74477724
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM5435
|
Newark | Power Inductor, 470Uh, Shielded, 0.42A Rohs Compliant: Yes |Wurth Elektronik 74477724 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3700 / $2.2200 | Buy Now |
DISTI #
732-74477724CT-ND
|
DigiKey | FIXED IND 470UH 290MA 3.01OHM SM Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.9082 / $1.7000 | Buy Now |
DISTI #
710-74477724
|
Mouser Electronics | Power Inductors - SMD WE-PD 470uH 290mA DCR=3.01Ohms AEC-Q200 RoHS: Compliant | 3079 |
|
$0.9710 / $1.3100 | Buy Now |
|
ComSIT USA | SMD SHIELDED POWER INDUCTOR General Purpose Inductor, 470uH, 20%, 1 Element, Nickel-zinc-Core, SMD, 2929 RoHS: Compliant | Europe - 1000 |
|
RFQ | |
DISTI #
73D1797
|
Bürklin Elektronik | Power choke, SMD 7345, 470 µH, 0.29 A, 74477724 Min Qty: 1 | 50 |
|
$1.8285 / $2.1332 | Buy Now |
Part Details for 74477724
74477724 CAD Models
74477724 Part Data Attributes:
|
74477724
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74477724
Wurth Elektronik
General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 2929 | |
Construction | Rectangular | |
Core Material | NICKEL-ZINC | |
DC Resistance | 3.01 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 0.29 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 3.2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |