-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK5687
|
Newark | Power Inductor, 10Uh, Shielded, 3.8A Rohs Compliant: Yes |Wurth Elektronik 7447773100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$1.8000 / $2.3700 | Buy Now |
DISTI #
28AH8201
|
Newark | Inductor, Aec-Q200, 10Uh, Shld, 2.6A, Inductance:10µh, Rms Current (Irms):2.6A, Inductor Construction:Shielded, Saturation Current (Isat):3.8A, Product Range:We-Pd Series, Power Inductor Case:7.4Mm X 7.3Mm X 4.5Mm, Dc Resistance Rohs Compliant: Yes |Wurth Elektronik 7447773100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.4500 / $2.0700 | Buy Now |
DISTI #
710-7447773100
|
Mouser Electronics | Power Inductors - SMD WE-PD 10uH 2.6A DCR=45mOhms AEC-Q200 RoHS: Compliant | 1794 |
|
$1.2700 / $2.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7447773100
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7447773100
Wurth Elektronik
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Inductor Type | GENERAL PURPOSE INDUCTOR |