-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH8203
|
Newark | Inductor, Aec-Q200, 1Mh, Shld, 0.3A, Inductance:1Mh, Rms Current (Irms):300Ma, Inductor Construction:Shielded, Saturation Current (Isat):380Ma, Product Range:We-Pd Series, Power Inductor Case:7.4Mm X 7.3Mm X 4.5Mm, Dc Resistance Rohs Compliant: Yes |Wurth Elektronik 7447773102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 36 |
|
$1.6500 / $2.3600 | Buy Now |
DISTI #
732-13575-1-ND
|
DigiKey | FIXED IND 1MH 300MA 3.3 OHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
657 In Stock |
|
$1.2960 / $2.1300 | Buy Now |
DISTI #
710-7447773102
|
Mouser Electronics | Power Inductors - SMD WE-PD 1 mH 300mA DCR=3.3Ohms AEC-Q200 RoHS: Compliant | 0 |
|
$1.2900 / $2.1300 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7447773102
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7447773102
Wurth Elektronik
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Inductor Type | GENERAL PURPOSE INDUCTOR |