-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH8204
|
Newark | Inductor, Aec-Q200, 15Uh, Shld, 2.2A, Inductance:15µh, Rms Current (Irms):2.2A, Inductor Construction:Shielded, Saturation Current (Isat):3.1A, Product Range:We-Pd Series, Power Inductor Case:7.4Mm X 7.3Mm X 4.5Mm, Dc Resistance Rohs Compliant: Yes |Wurth Elektronik 7447773150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.6600 / $2.3600 | Buy Now |
DISTI #
732-13576-1-ND
|
DigiKey | FIXED IND 15UH 2.2A 69.5MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2410 In Stock |
|
$1.2960 / $2.1300 | Buy Now |
DISTI #
710-7447773150
|
Mouser Electronics | Power Inductors - SMD WE-PD 15uH 2.2A DCR=69.5mOhms AEC-Q200 RoHS: Compliant | 3157 |
|
$1.2800 / $2.1200 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 343 |
|
$1.1647 / $2.6880 | Buy Now |
|
Bristol Electronics | 161 |
|
RFQ | ||
|
Quest Components | 274 |
|
$1.6800 / $3.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7447773150
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7447773150
Wurth Elektronik
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Inductor Type | GENERAL PURPOSE INDUCTOR |