There are no models available for this part yet.
Overview of 7447773330 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for 7447773330 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28AH8208
|
Newark | Inductor, Aec-Q200, 33Uh, Shld, 1.45A, Inductance:33µh, Rms Current (Irms):1.45A, Inductor Construction:Shielded, Saturation Current (Isat):2.1A, Product Range:We-Pd Series, Power Inductor Case:7.4Mm X 7.3Mm X 4.5Mm, Dc Resistance Rohs Compliant: Yes |Wurth Elektronik 7447773330 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 911 |
|
$1.6500 / $2.3700 | Buy Now | |
DISTI #
732-13580-1-ND
|
DigiKey | FIXED IND 33UH 1.45A 147MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2647 In Stock |
|
$1.2960 / $2.1300 | Buy Now | |
DISTI #
710-7447773330
|
Mouser Electronics | Power Inductors - SMD WE-PD 33uH 1.45A DCR=147mOhms AEC-Q200 RoHS: Compliant | 1516 |
|
$1.2800 / $2.1300 | Buy Now |
CAD Models for 7447773330 by Wurth Elektronik
Part Data Attributes for 7447773330 by Wurth Elektronik
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WUERTH ELEKTRONIK GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
Würth Elektronik
|
DC Resistance
|
0.147 Ω
|
Inductance-Nom (L)
|
33 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current-Max
|
1.45 A
|
Reference Standard
|
AEC-Q200
|
Self Resonance Frequency
|
13.5 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Alternate Parts for 7447773330
This table gives cross-reference parts and alternative options found for 7447773330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7447773330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBH6045C-330MB=P3 | FIXED IND 33UH 1.5A 123.5 MOHM | Murata Manufacturing Co Ltd | 7447773330 vs MBH6045C-330MB=P3 |