-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2862
|
Newark | Inductor, Shielded, 68Uh, 950Ma, Smd, Inductance:68Μh, Rms Current (Irms):870Ma, Inductor Construction:Shielded, Saturation Current (Isat):950Ma, Product Range:We-Pd Series, Dc Resistance Max:0.38Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Wurth Elektronik 7447779168 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 219 |
|
$2.1600 / $2.6700 | Buy Now |
DISTI #
732-1198-1-ND
|
DigiKey | FIXED IND 68UH 870MA 380MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3726 In Stock |
|
$1.6540 / $2.3600 | Buy Now |
DISTI #
710-7447779168
|
Mouser Electronics | Power Inductors - SMD WE-PD 68uH 870mA DCR=380mOhms AEC-Q200 RoHS: Compliant | 2442 |
|
$1.6400 / $2.3700 | Buy Now |
DISTI #
73D1837
|
Bürklin Elektronik | Power choke, SMD 7345, 68 µH, 0.87 A, 7447779168 Min Qty: 1 | 50 |
|
$1.8156 / $2.1182 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7447779168
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7447779168
Wurth Elektronik
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 2929 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.38 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 0.87 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 9 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |