-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T7164
|
Newark | Inductor, Shielded, 82Uh, 900Ma, Smd, Inductance:82Μh, Rms Current (Irms):840Ma, Inductor Construction:Shielded, Saturation Current (Isat):900Ma, Product Range:We-Pd Series, Dc Resistance Max:0.43Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Wurth Elektronik 7447779182 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.1600 / $2.6700 | Buy Now |
DISTI #
732-1202-1-ND
|
DigiKey | FIXED IND 82UH 840MA 430MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1631 In Stock |
|
$1.6540 / $2.3700 | Buy Now |
DISTI #
710-7447779182
|
Mouser Electronics | Power Inductors - SMD WE-PD 82uH 840mA DCR=430mOhms AEC-Q200 RoHS: Compliant | 1815 |
|
$1.6500 / $2.3700 | Buy Now |
DISTI #
73D1838
|
Bürklin Elektronik | Power choke, SMD 7345, 82 µH, 0.84 A, 7447779182 Min Qty: 1 | 50 |
|
$1.8108 / $2.1126 | Buy Now |
|
Chip1Cloud | FIXED IND 82UH 840MA 430 MOHM / POWER-CHOKE WE-PD | 241000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 426 |
|
$1.2500 / $1.9200 | Buy Now |
DISTI #
2082712RL
|
element14 Asia-Pacific | PD INDUCTOR 7345, 82UH, 0.84A RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.6755 / $1.9855 | Buy Now |
DISTI #
2082712
|
element14 Asia-Pacific | PD INDUCTOR 7345, 82UH, 0.84A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.6755 / $2.5022 | Buy Now |
DISTI #
2082712RL
|
Farnell | PD INDUCTOR 7345, 82UH, 0.84A RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.5279 / $1.8911 | Buy Now |
DISTI #
2082712
|
Farnell | PD INDUCTOR 7345, 82UH, 0.84A RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 0 Days Container: Cut Tape | 0 |
|
$1.5279 / $2.2418 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7447779182
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7447779182
Wurth Elektronik
General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 2929 | |
Construction | Rectangular | |
Core Material | NICKEL-ZINC | |
DC Resistance | 0.43 Ω | |
Inductance-Nom (L) | 82 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 0.84 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |