-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W4788
|
Newark | Inductor, Shielded, 120Uh, 700Ma, Smd, Inductance:120Μh, Rms Current (Irms):670Ma, Inductor Construction:Shielded, Saturation Current (Isat):700Ma, Product Range:We-Pd Series, Dc Resistance Max:0.66Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Wurth Elektronik 7447779212 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.1600 / $2.5200 | Buy Now |
DISTI #
732-4042-1-ND
|
DigiKey | FIXED IND 120UH 670MA 660MOHM SM Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
535 In Stock |
|
$1.6540 / $2.3700 | Buy Now |
DISTI #
710-7447779212
|
Mouser Electronics | Power Inductors - SMD WE-PD 120uH 670mA DCR=660mOhms AEC-Q200 RoHS: Compliant | 814 |
|
$1.6400 / $2.2200 | Buy Now |
DISTI #
73D1840
|
Bürklin Elektronik | Power choke, SMD 7345, 120 µH, 0.67 A, 7447779212 Min Qty: 1 | 50 |
|
$1.8183 / $2.1214 | Buy Now |
DISTI #
2211562RL
|
element14 Asia-Pacific | INDUCTOR, 120UH, 20%, 7.6X7.6MM, POWER RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.6814 / $1.9999 | Buy Now |
DISTI #
2211562
|
element14 Asia-Pacific | INDUCTOR, 120UH, 20%, 7.6X7.6MM, POWER RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.6814 / $2.3480 | Buy Now |
DISTI #
2211562
|
Farnell | INDUCTOR, 120UH, 20%, 7.6X7.6MM, POWER RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 0 Days Container: Cut Tape | 0 |
|
$1.5366 / $2.2546 | Buy Now |
DISTI #
2211562RL
|
Farnell | INDUCTOR, 120UH, 20%, 7.6X7.6MM, POWER RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.5366 / $1.9019 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7447779212
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7447779212
Wurth Elektronik
General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 2929 | |
Construction | Rectangular | |
Core Material | NICKEL-ZINC | |
DC Resistance | 0.66 Ω | |
Inductance-Nom (L) | 120 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 0.67 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 6.7 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |