Part Details for 7447779270 by Wurth Elektronik
Results Overview of 7447779270 by Wurth Elektronik
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7447779270 Information
7447779270 by Wurth Elektronik is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
US Tariff Estimator: 7447779270 by Wurth Elektronik
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 7447779270
7447779270 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7447779270 Part Data Attributes
|
|
7447779270
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7447779270
Wurth Elektronik
General Purpose Inductor, 270uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS AND REACH COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Samacsys Manufacturer | Würth Elektronik | |
| Case/Size Code | 2929 | |
| Construction | Rectangular | |
| Core Material | NICKEL-ZINC | |
| DC Resistance | 1.64 Ω | |
| Inductance-Nom (L) | 270 µH | |
| Inductor Application | POWER INDUCTOR | |
| Inductor Type | GENERAL PURPOSE INDUCTOR | |
| JESD-609 Code | e1 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 4.5 mm | |
| Package Length | 7.3 mm | |
| Package Style | SMT | |
| Package Width | 7.3 mm | |
| Packing Method | TR, Embossed Plastic, 13 Inch | |
| Rated Current-Max | 0.43 A | |
| Reference Standard | AEC-Q200 | |
| Self Resonance Frequency | 4.3 MHz | |
| Shape/Size Description | RECTANGULAR PACKAGE | |
| Shielded | YES | |
| Surface Mount | YES | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Placement | DUAL ENDED | |
| Terminal Shape | ONE SURFACE | |
| Test Frequency | 0.001 MHz | |
| Tolerance | 20% |
Alternate Parts for 7447779270
This table gives cross-reference parts and alternative options found for 7447779270. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7447779270, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 744777270 | Wurth Elektronik | $1.7502 | General Purpose Inductor, 270uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS AND REACH COMPLIANT | 7447779270 vs 744777270 |
7447779270 Frequently Asked Questions (FAQ)
-
Wurth Elektronik provides a recommended PCB layout and land pattern in their application notes and whitepapers. It's essential to follow these guidelines to ensure proper thermal management, signal integrity, and mechanical stability.
-
The 7447779270 has a high power density, so thermal management is crucial. Ensure good airflow, use thermal vias, and consider heat sinks or thermal pads to keep the component within the recommended operating temperature range.
-
While the datasheet provides a maximum rated voltage, it's essential to derate the voltage based on the application's specific requirements. Consult with Wurth Elektronik's support team or application notes for guidance on voltage derating.
-
The 7447779270 is designed for standard operating conditions. If your application involves high vibration or shock, consult with Wurth Elektronik's support team to determine the component's suitability and any necessary additional design considerations.
-
Follow Wurth Elektronik's guidelines for EMC design, including proper PCB layout, shielding, and filtering. Additionally, consider conducting EMC testing to ensure compliance with relevant standards and regulations.