Part Details for 744778222 by Wurth Elektronik
Overview of 744778222 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 744778222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH1800
|
Newark | Inductor, Shielded, 220Uh, 0.43A, 20% Rohs Compliant: Yes |Wurth Elektronik 744778222 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 972 |
|
$2.0600 / $2.5800 | Buy Now |
DISTI #
732-13539-1-ND
|
DigiKey | FIXED IND 220UH 430MA 1.65OHM SM Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2026 In Stock |
|
$1.6540 / $2.5100 | Buy Now |
DISTI #
710-744778222
|
Mouser Electronics | Power Inductors - SMD WE-PD 220uH 430mA DCR=1.65Ohms AEC-Q200 RoHS: Compliant | 1190 |
|
$1.5500 / $2.3400 | Buy Now |
DISTI #
73D1873
|
Bürklin Elektronik | Power choke, SMD 7332, 220 µH, 0.43 A, 744778222 Min Qty: 1 | 50 |
|
$1.9475 / $2.2630 | Buy Now |
Part Details for 744778222
744778222 CAD Models
744778222 Part Data Attributes:
|
744778222
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744778222
Wurth Elektronik
General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 2929 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 1.65 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 0.43 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |