Part Details for 744778270 by Wurth Elektronik
Overview of 744778270 by Wurth Elektronik
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 744778270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2752
|
Newark | Power Inductor, 270Uh, Shielded, 0.4A Rohs Compliant: Yes |Wurth Elektronik 744778270 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1 |
|
$1.8400 | Buy Now |
DISTI #
732-13545-1-ND
|
DigiKey | FIXED IND 270UH 400MA 2.31OHM SM Min Qty: 1000 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6540 | Buy Now |
DISTI #
710-744778270
|
Mouser Electronics | Power Inductors - SMD WE-PD 270uH 400mA DCR=2.31Ohms AEC-Q200 RoHS: Compliant | 0 |
|
$1.6500 | Order Now |
DISTI #
73D1879
|
Bürklin Elektronik | Power choke, SMD 7332, 270 µH, 0.4 A, 744778270 Min Qty: 1 | 100 |
|
$1.9234 / $2.2350 | Buy Now |
|
Chip1Cloud | POWER-CHOKE WE-PD | SMT SHIELDED POWER INDUCTOR SIZE | 9240 |
|
RFQ | |
DISTI #
3812851
|
element14 Asia-Pacific | POWER INDUCTOR, 270UH, SHIELDED, 0.4A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1 |
|
$0.9074 / $1.4313 | Buy Now |
DISTI #
3812851RL
|
element14 Asia-Pacific | POWER INDUCTOR, 270UH, SHIELDED, 0.4A RoHS: Compliant Min Qty: 100 Container: Reel | 1 |
|
$0.9074 / $1.2173 | Buy Now |
DISTI #
3812851
|
Farnell | POWER INDUCTOR, 270UH, SHIELDED, 0.4A RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 0 Days Container: Cut Tape | 1 |
|
$0.9331 / $2.0986 | Buy Now |
DISTI #
3812851RL
|
Farnell | POWER INDUCTOR, 270UH, SHIELDED, 0.4A RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 0 Days Container: Reel | 1 |
|
$0.9331 / $1.1030 | Buy Now |
Part Details for 744778270
744778270 CAD Models
744778270 Part Data Attributes:
|
744778270
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744778270
Wurth Elektronik
General Purpose Inductor, 270uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2929 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 2.31 Ω | |
Inductance-Nom (L) | 270 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 0.4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 5.2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |