Part Details for 7447783047 by Wurth Elektronik
Overview of 7447783047 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 7447783047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2756
|
Newark | Power Inductor, 4.7Uh, Shielded, 3.3A Rohs Compliant: Yes |Wurth Elektronik 7447783047 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3 |
|
$2.3700 / $2.5800 | Buy Now |
DISTI #
732-13551-1-ND
|
DigiKey | FIXED IND 4.7UH 3.3A 35 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6540 / $2.5100 | Buy Now |
DISTI #
710-7447783047
|
Mouser Electronics | Power Inductors - SMD WE-PD 4.7uH 3.3A DCR=35mOhms AEC-Q200 RoHS: Compliant | 0 |
|
$1.6500 / $2.3600 | Order Now |
DISTI #
73D1885
|
Bürklin Elektronik | Power choke, SMD 7332, 4.7 µH, 3.3 A, 7447783047 Min Qty: 1 | 38 |
|
$1.9414 / $2.2560 | Buy Now |
Part Details for 7447783047
7447783047 CAD Models
7447783047 Part Data Attributes:
|
7447783047
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7447783047
Wurth Elektronik
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 2929 | |
Construction | Rectangular | |
Core Material | MANGANESE-ZINC | |
DC Resistance | 0.035 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.5 mm | |
Package Length | 7.4 mm | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 3.3 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 38 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |