-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1uH, 25%, 1 Element, Ferrite-Core, SMD, 2324, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P2869
|
Newark | Inductor, Shielded, 1Uh, 4.5A, Smd, Inductance:1Μh, Rms Current (Irms):3.5A, Inductor Construction:Shielded, Saturation Current (Isat):4.5A, Product Range:We-Pd Series, Dc Resistance Max:0.039Ohm, Inductance Tolerance:± 25% Rohs Compliant: Yes |Wurth Elektronik 7447785001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 195 |
|
$2.1300 / $2.4900 | Buy Now |
DISTI #
732-4123-1-ND
|
DigiKey | FIXED IND 1UH 3.5A 39 MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1014 In Stock |
|
$1.7600 / $2.5100 | Buy Now |
DISTI #
710-7447785001
|
Mouser Electronics | Power Inductors - SMD WE-PD 1uH 3.5A DCR=39mOhms AEC-Q200 RoHS: Compliant | 2831 |
|
$1.2800 / $2.2400 | Buy Now |
|
Quest Components | 733 |
|
$1.6896 / $3.0720 | Buy Now | |
DISTI #
73D1900
|
Bürklin Elektronik | Power choke, SMD 6033, 1 µH, 3.5 A, 7447785001 Min Qty: 1 | 50 |
|
$1.9138 / $2.2238 | Buy Now |
DISTI #
1635957RL
|
element14 Asia-Pacific | CHOKE, 1UH, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 195 |
|
$1.3215 / $1.9529 | Buy Now |
DISTI #
1635957
|
element14 Asia-Pacific | CHOKE, 1UH, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 195 |
|
$1.3215 / $2.2760 | Buy Now |
DISTI #
1635957RL
|
Farnell | CHOKE, 1UH, SMD RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 0 Days Container: Reel | 195 |
|
$1.2450 / $1.8551 | Buy Now |
DISTI #
1635957
|
Farnell | CHOKE, 1UH, SMD RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 0 Days Container: Cut Tape | 195 |
|
$1.2450 / $2.3655 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7447785001
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7447785001
Wurth Elektronik
General Purpose Inductor, 1uH, 25%, 1 Element, Ferrite-Core, SMD, 2324, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 2324 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 2423 | |
Construction | Rectangular | |
Core Material | NICKEL-ZINC | |
DC Resistance | 0.039 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.3 mm | |
Package Length | 6.2 mm | |
Package Style | SMT | |
Package Width | 5.9 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 3.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 192 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 25% |