Part Details for 7447785127 by Wurth Elektronik
Overview of 7447785127 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 7447785127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2767
|
Newark | Power Inductor, 27Uh, Shielded, 0.9A Rohs Compliant: Yes |Wurth Elektronik 7447785127 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 86 |
|
$2.0800 / $2.6100 | Buy Now |
DISTI #
732-13566-1-ND
|
DigiKey | FIXED IND 27UH 900MA 360MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1600 / $1.7600 | Buy Now |
DISTI #
710-7447785127
|
Mouser Electronics | Power Inductors - SMD WE-PD 27uH 0.9A DCR=300mOhms AEC-Q200 RoHS: Compliant | 124 |
|
$1.7500 / $2.5100 | Buy Now |
DISTI #
73D1908
|
Bürklin Elektronik | Power choke, SMD 6033, 27 µH, 0.9 A, 7447785127 Min Qty: 1 | 50 |
|
$1.9163 / $2.2267 | Buy Now |
Part Details for 7447785127
7447785127 CAD Models
7447785127 Part Data Attributes
|
7447785127
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7447785127
Wurth Elektronik
WE-PD SMD Shielded Power Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 2423 | |
Construction | Rectangular | |
Core Material | NICKEL-ZINC FERRITE | |
DC Resistance | 0.36 Ω | |
Inductance-Nom (L) | 27 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.3 mm | |
Package Length | 6.2 mm | |
Package Style | SMT | |
Package Width | 5.9 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 0.9 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 18 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 25% |