-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-TI Radial Leaded Wire Wound Inductor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W4805
|
Newark | Inductor, 220Uh, 500Ma, Radial Leaded, Product Range:We-Ti Series, Inductance:220Μh, Inductor Construction:Unshielded, Rms Current (Irms):600Ma, Saturation Current (Isat):500Ma, Dc Resistance Max:0.8Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Wurth Elektronik 7447790221 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
732-3728-ND
|
DigiKey | FIXED IND 220UH 600MA 800MOHM TH Min Qty: 1 Lead time: 18 Weeks Container: Tray |
338 In Stock |
|
$1.1030 / $1.5300 | Buy Now |
DISTI #
710-7447790221
|
Mouser Electronics | Power Inductors - Leaded WE-TI RadXtnd Ld6065 WW220uH .6A .8Ohm RoHS: Compliant | 95 |
|
$1.1000 / $1.5300 | Buy Now |
DISTI #
73D2036
|
Bürklin Elektronik | Choke, radial, 220 µH, 0.6 A, 7447790221 Min Qty: 1 | 30 |
|
$1.1174 / $1.4645 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7447790221
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7447790221
Wurth Elektronik
WE-TI Radial Leaded Wire Wound Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Construction | Cylindrical | |
DC Resistance | 0.8 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.5 mm | |
Lead Length | 4 mm | |
Lead Spacing | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 6 mm | |
Package Length | 6.5 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 5.5 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE IS MEASURED AT 5 MILLI AMPERE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |