-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 4040, CHIP, 4040, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R5725
|
Newark | Inductor, Shielded, 15Uh, 4A, Smd, Inductance:15µh, Rms Current (Irms):5.45A, Inductor Construction:Shielded, Saturation Current (Isat):4A, Product Range:We-Pdf Series, Dc Resistance Max:0.0258Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Wurth Elektronik 7447798151 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 53 |
|
$2.8300 / $3.7100 | Buy Now |
DISTI #
732-2416-1-ND
|
DigiKey | FIXED IND 15UH 5.45A 25.8MOHM SM Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8520 In Stock |
|
$2.3810 / $3.5600 | Buy Now |
DISTI #
710-7447798151
|
Mouser Electronics | Power Inductors - SMD WE-PDF 1064 15uH 5.45A 25.8mOhm RoHS: Compliant | 5648 |
|
$1.7900 / $2.3300 | Buy Now |
DISTI #
71070723
|
RS | WE-PDF Series, Shielded Wire-wound SMD Inductor with Ferrite Core, 15 uH | Wurth Elektronik 7447798151 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3310 | RFQ |
|
ComSIT USA | WE-PDF SMD SHIELDED POWER INDUCTOR General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 4040 RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7447798151
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7447798151
Wurth Elektronik
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 4040, CHIP, 4040, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 4040 | |
Construction | Rectangular | |
Core Material | NICKEL-ZINC | |
DC Resistance | 0.0258 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.4 mm | |
Package Length | 10.2 mm | |
Package Style | SMT | |
Package Width | 10.2 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 5.45 A | |
Self Resonance Frequency | 19 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 5 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |