-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 4040, CHIP, 4040, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R5731
|
Newark | Inductor, Shielded, 27Uh, 3.1A, Smd, Inductance:27Μh, Rms Current (Irms):4.3A, Inductor Construction:Shielded, Saturation Current (Isat):3.1A, Product Range:We-Pdf Series, Inductor Case/Package:-, Dc Resistance Max:0.0425Ohm Rohs Compliant: Yes |Wurth Elektronik 7447798271 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.8400 / $3.7100 | Buy Now |
DISTI #
732-2421-1-ND
|
DigiKey | FIXED IND 27UH 4.3A 42.5MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1553 In Stock |
|
$2.3810 / $3.5700 | Buy Now |
DISTI #
710-7447798271
|
Mouser Electronics | Power Inductors - SMD WE-PDF 1064 27uH 4.3A 42.5mOhm RoHS: Compliant | 2179 |
|
$2.3700 / $3.5700 | Buy Now |
|
Chip1Cloud | FIXED IND 27UH 4.3A 42.5MOHM SMD | 2080 |
|
RFQ | |
DISTI #
1800291RL
|
element14 Asia-Pacific | CHOKE, 27UH, 1064 SIZE RoHS: Compliant Min Qty: 100 Container: Reel | 796 |
|
$2.4061 / $3.2401 | Buy Now |
DISTI #
1800291
|
element14 Asia-Pacific | CHOKE, 27UH, 1064 SIZE RoHS: Compliant Min Qty: 1 Container: Cut Tape | 796 |
|
$2.4061 / $3.7715 | Buy Now |
DISTI #
1800291RL
|
Farnell | CHOKE, 27UH, 1064 SIZE RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 0 Days Container: Reel | 796 |
|
$2.2616 / $3.0737 | Buy Now |
DISTI #
1800291
|
Farnell | CHOKE, 27UH, 1064 SIZE RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 0 Days Container: Cut Tape | 796 |
|
$2.2616 / $3.5735 | Buy Now |
DISTI #
7447798271
|
Maritex | Choke coil, 27uH, 4.3A - 0.0425R Min Qty: 1 Package Multiple: 1 | 396 |
|
$2.0710 / $4.4380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7447798271
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7447798271
Wurth Elektronik
General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 4040, CHIP, 4040, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 4040 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 4040 | |
Construction | Rectangular | |
Core Material | NICKEL-ZINC | |
DC Resistance | 0.0425 Ω | |
Inductance-Nom (L) | 27 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.4 mm | |
Package Length | 10.2 mm | |
Package Style | SMT | |
Package Width | 10.2 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 4.3 A | |
Self Resonance Frequency | 15 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 5 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |