-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 7.2uH, 20%, 1 Element, Ferrite-Core, SMD, 4040, CHIP, 4040, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R5736
|
Newark | Choke, 1064 Size, 7.2Uh, Inductance:7.2Μh, Rms Current (Irms):7.9A, Inductor Construction:Shielded, Saturation Current (Isat):6A, Product Range:We-Pdf Series, Dc Resistance Max:0.0128Ohm, Inductance Tolerance:± 30% Rohs Compliant: Yes |Wurth Elektronik 7447798720 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 558 |
|
$2.8300 / $3.7100 | Buy Now |
DISTI #
732-2426-1-ND
|
DigiKey | FIXED IND 7.2UH 7.9A 12.8MOHM SM Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3141 In Stock |
|
$2.3810 / $3.5700 | Buy Now |
DISTI #
710-7447798720
|
Mouser Electronics | Power Inductors - SMD WE-PDF 1064 7.2uH 7.9A 12.8mOhm RoHS: Compliant | 11958 |
|
$2.3500 / $3.5700 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 7.2UH, 30%, 1 ELEMENT, NICKEL-ZINC-CORE, SMD, 4040 | 249 |
|
$2.1016 / $3.4080 | Buy Now |
DISTI #
1800283
|
Farnell | CHOKE, 7.2UH, 1064 SIZE RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 0 Days Container: Cut Tape | 558 |
|
$2.2264 / $3.5375 | Buy Now |
DISTI #
1800283RL
|
Farnell | CHOKE, 7.2UH, 1064 SIZE RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 0 Days Container: Reel | 558 |
|
$2.2264 / $3.0304 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7447798720
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7447798720
Wurth Elektronik
General Purpose Inductor, 7.2uH, 20%, 1 Element, Ferrite-Core, SMD, 4040, CHIP, 4040, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 4040 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 4040 | |
Construction | Rectangular | |
Core Material | NICKEL-ZINC | |
DC Resistance | 0.0128 Ω | |
Inductance-Nom (L) | 7.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.4 mm | |
Package Length | 10.2 mm | |
Package Style | SMT | |
Package Width | 10.2 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 7.9 A | |
Self Resonance Frequency | 31 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 5 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |