7447820039
Wurth Elektronik
Description: General Purpose Inductor,

Overview of 7447820039 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 7447820039 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 83AH8539
Newark Inductor, Multilayer, 3.9Nh, 0.3A, 0201 Rohs Compliant: Yes |Wurth Elektronik 7447820039 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 19468
  • 10 $0.0570
  • 25 $0.0550
  • 50 $0.0520
  • 100 $0.0480
$0.0480 / $0.0570 Buy Now
DISTI # 732-7447820039CT-ND
DigiKey FIXED IND 3.9NH 300MA 270MOHM SM Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 22738
In Stock
  • 1 $0.1000
  • 10 $0.0550
  • 50 $0.0500
  • 100 $0.0460
  • 1,000 $0.0420
  • 15,000 $0.0350
$0.0350 / $0.1000 Buy Now
DISTI # 710-7447820039
Mouser Electronics RF Inductors - SMD WE-MK 0201 3.9nH 300mA DCR=0.27ohm RoHS: Compliant 9897
  • 1 $0.1000
  • 10 $0.0550
  • 50 $0.0500
  • 100 $0.0460
  • 1,000 $0.0420
  • 2,500 $0.0350
$0.0350 / $0.1000 Buy Now

CAD Models for 7447820039 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 7447820039 by Wurth Elektronik

7447820039
Wurth Elektronik
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Würth Elektronik
Case/Size Code
0201
Construction
Rectangular
Core Material
Ceramic
DC Resistance
0.27 Ω
Inductance-Nom (L)
0.0039 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, EMBOSSED PAPER, 7 INCH
Quality Factor-Min (at L-nom)
4
Rated Current-Max
0.3 A
Reference Standard
AEC-Q200
Self Resonance Frequency
6000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
0.3 NH IS THE TOLERANCE
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
100 MHz
Tolerance
7.6923%
Want to compare parts?
  1. 7447820039
    Wurth Elektronik
    General Purpose Inductor,
    VS

Alternate Parts for 7447820039

This table gives cross-reference parts and alternative options found for 7447820039. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7447820039, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BSCH000603033N9S00 General Purpose Inductor, 0.0039uH, 7.6923%, 1 Element, Ceramic-Core, SMD, 0201, CHIP Chilisin Electronics Corp 7447820039 vs BSCH000603033N9S00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7447820039 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7447820039 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 7447820039 would you like to use for your alert(s)?
  • Please alert me when 7447820039 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7447820039 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7447820039 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7447820039 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7447820039.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7447820039 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: