There are no models available for this part yet.
Overview of 7447820051 by Wurth Elektronik
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 7447820051 by Wurth Elektronik
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83AH8542
|
Newark | Inductor, Multilayer, 5.1Nh, 0.27A, 0201 Rohs Compliant: Yes |Wurth Elektronik 7447820051 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 22971 |
|
$0.0490 / $0.0570 | Buy Now | |
DISTI #
732-7447820051CT-ND
|
DigiKey | FIXED IND 5.1NH 270MA 330MOHM SM Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14640 In Stock |
|
$0.0360 / $0.1000 | Buy Now | |
DISTI #
710-7447820051
|
Mouser Electronics | RF Inductors - SMD WE-MK 0201 5.1nH 270mA DCR=0.33ohm RoHS: Compliant | 14875 |
|
$0.0360 / $0.1000 | Buy Now |
CAD Models for 7447820051 by Wurth Elektronik
Part Data Attributes for 7447820051 by Wurth Elektronik
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WUERTH ELEKTRONIK GMBH & CO KG
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
Würth Elektronik
|
Case/Size Code
|
0201
|
Construction
|
Rectangular
|
Core Material
|
Ceramic
|
DC Resistance
|
0.33 Ω
|
Inductance-Nom (L)
|
0.0051 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
0.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.3 mm
|
Packing Method
|
TR, EMBOSSED PAPER, 7 INCH
|
Quality Factor-Min (at L-nom)
|
4
|
Rated Current-Max
|
0.27 A
|
Reference Standard
|
AEC-Q200
|
Self Resonance Frequency
|
5000 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
0.3 NH IS THE TOLERANCE
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
100 MHz
|
Tolerance
|
5.8824%
|
Alternate Parts for 7447820051
This table gives cross-reference parts and alternative options found for 7447820051. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7447820051, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSCH000603035N1S00 | General Purpose Inductor, 0.0051uH, 5.8824%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | MagLayers Scientific-Technics Co Ltd | 7447820051 vs BSCH000603035N1S00 |
BSCH000603035N1S00 | General Purpose Inductor, 0.0051uH, 5.8824%, 1 Element, Ceramic-Core, SMD, 0201, CHIP | Pulse Electronics Corporation | 7447820051 vs BSCH000603035N1S00 |
HK06035N1S-T | General Purpose Inductor, 0.0051uH, 5.883%, 1 Element, Ferrite-Core, SMD, 0201, CHIP, 0201 | TAIYO YUDEN | 7447820051 vs HK06035N1S-T |