-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0091uH, 2%, 1 Element, Ceramic-Core, SMD, 0201, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ9307
|
Newark | Multilayer Inductor, 9.1Nh, 0.22A, 0201 Rohs Compliant: Yes |Wurth Elektronik 7447820091G Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14742 |
|
$0.0740 / $0.0850 | Buy Now |
DISTI #
732-7447820091GCT-ND
|
DigiKey | WE-MK MULTILAYER CERAMIC SMT IND Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14058 In Stock |
|
$0.0530 / $0.1000 | Buy Now |
DISTI #
710-7447820091G
|
Mouser Electronics | RF Inductors - SMD WE-MK 0.22A 9.1nH Sh 0201 DCR=480 mOhms RoHS: Compliant | 0 |
|
$0.0530 / $0.1000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7447820091G
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7447820091G
Wurth Elektronik
General Purpose Inductor, 0.0091uH, 2%, 1 Element, Ceramic-Core, SMD, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 0201 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.48 Ω | |
Inductance-Nom (L) | 0.0091 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, EMBOSSED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 4 | |
Rated Current-Max | 0.22 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 3200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 2% |