Part Details for 7447840112 by Wurth Elektronik
Overview of 7447840112 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 7447840112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8572
|
Newark | Inductor, Multilayer, 12Nh, 0.3A, 0402 Rohs Compliant: Yes |Wurth Elektronik 7447840112 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8083 |
|
$0.0330 / $0.0380 | Buy Now |
DISTI #
732-7447840112CT-ND
|
DigiKey | FIXED IND 12NH 300MA 410MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4662 In Stock |
|
$0.0240 / $0.1000 | Buy Now |
DISTI #
710-7447840112
|
Mouser Electronics | RF Inductors - SMD WE-MK 0402 12nH 300mA DCR=0.41mOhm RoHS: Compliant | 9952 |
|
$0.0240 / $0.1000 | Buy Now |
Part Details for 7447840112
7447840112 CAD Models
7447840112 Part Data Attributes
|
7447840112
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7447840112
Wurth Elektronik
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.41 Ω | |
Inductance-Nom (L) | 0.012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, EMBOSSED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 2800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for 7447840112
This table gives cross-reference parts and alternative options found for 7447840112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7447840112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AQ10512NJ | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | TAIYO YUDEN | 7447840112 vs AQ10512NJ |
HK100512NJ-T | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402 | TAIYO YUDEN | 7447840112 vs HK100512NJ-T |
L0402C12NJRMST | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | KEMET Corporation | 7447840112 vs L0402C12NJRMST |
BSCH0010050512NJCS | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | MagLayers Scientific-Technics Co Ltd | 7447840112 vs BSCH0010050512NJCS |
BSCH0010050512NJSM | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Chilisin Electronics Corp | 7447840112 vs BSCH0010050512NJSM |
BSCQ0010050512NJ00 | General Purpose Inductor, | Chilisin Electronics Corp | 7447840112 vs BSCQ0010050512NJ00 |
HFC03SM-12NJ-RC | General Purpose Inductor, | Allied Components International | 7447840112 vs HFC03SM-12NJ-RC |
HK100512NJ-T8 | General Purpose Inductor, 0.012uH, 5%, 1 Element, SMD, CHIP, 0402 | TAIYO YUDEN | 7447840112 vs HK100512NJ-T8 |
BSCH0010050512NJCS | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Chilisin Electronics Corp | 7447840112 vs BSCH0010050512NJCS |
HK100512NJ | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ferrite-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | TAIYO YUDEN | 7447840112 vs HK100512NJ |