Part Details for 744784027A by Wurth Elektronik
Overview of 744784027A by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 744784027A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X3901
|
Newark | Inductor, Multilayer, 2.7Nh, 0.3A, 0402, Inductance:2.7Nh, Dc Resistance Max:0.17Ohm, Self Resonant Frequency:6Ghz, Dc Current Rating:300Ma, Inductor Case/Package:0402 [1005 Metric], Product Range:We-Mk Series, Product Length:1Mm Rohs Compliant: Yes |Wurth Elektronik 744784027A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 941 |
|
$0.1610 / $0.2070 | Buy Now |
DISTI #
732-6226-1-ND
|
DigiKey | FIXED IND 2.7NH 300MA 170MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6502 In Stock |
|
$0.0590 / $0.1800 | Buy Now |
DISTI #
710-744784027A
|
Mouser Electronics | RF Inductors - SMD WE-MK 0402 2.7nH 300mA DCR=170mOhms 5% AEC-Q200 RoHS: Compliant | 9800 |
|
$0.0590 / $0.1900 | Buy Now |
Part Details for 744784027A
744784027A CAD Models
744784027A Part Data Attributes
|
744784027A
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744784027A
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Inductor Type | GENERAL PURPOSE INDUCTOR |