-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X3907
|
Newark | Inductor, Multilayer, 8.2Nh, 0.3A, 0402, Inductance:8.2Nh, Dc Resistance Max:0.37Ohm, Self Resonant Frequency:3.6Ghz, Dc Current Rating:300Ma, Inductor Case/Package:0402 [1005 Metric], Product Range:We-Mk Series, Product Length:1Mmrohs Compliant: Yes |Wurth Elektronik 744784082A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1560 / $0.1930 | Buy Now |
DISTI #
732-6232-1-ND
|
DigiKey | FIXED IND 8.2NH 300MA 370MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16510 In Stock |
|
$0.0590 / $0.1800 | Buy Now |
DISTI #
710-744784082A
|
Mouser Electronics | RF Inductors - SMD WE-MK 0402 8.2nH 300mA DCR=370mOhms 5% AEC-Q200 RoHS: Compliant | 16332 |
|
$0.0590 / $0.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744784082A
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744784082A
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Inductor Type | GENERAL PURPOSE INDUCTOR |