7447860010G
Wurth Elektronik
Description: General Purpose Inductor, 0.001uH, 10%, 1 Element, Ceramic-Core, SMD, 0603, CHIP

Overview of 7447860010G by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 7447860010G by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 62AJ9348
Newark Multilayer Inductor, 1Nh, 0.3A, 0603 Rohs Compliant: Yes |Wurth Elektronik 7447860010G RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 695
  • 10 $0.0900
  • 25 $0.0870
  • 50 $0.0830
  • 100 $0.0790
$0.0790 / $0.0900 Buy Now
DISTI # 732-7447860010GCT-ND
DigiKey WE-MK MULTILAYER CERAMIC SMT IND Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 7598
In Stock
  • 1 $0.1000
  • 10 $0.0870
  • 50 $0.0800
  • 100 $0.0760
  • 1,000 $0.0700
  • 4,000 $0.0560
$0.0560 / $0.1000 Buy Now
DISTI # 710-7447860010G
Mouser Electronics RF Inductors - SMD WE-MK 0.3A 1 nH Shld 0603 DCR=50 mOhms RoHS: Compliant 9538
  • 1 $0.1000
  • 10 $0.0870
  • 50 $0.0800
  • 100 $0.0760
  • 1,000 $0.0700
  • 2,500 $0.0560
$0.0560 / $0.1000 Buy Now

CAD Models for 7447860010G by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 7447860010G by Wurth Elektronik

7447860010G
Wurth Elektronik
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
Würth Elektronik
Case/Size Code
0603
Construction
Chip
Core Material
CERAMIC
DC Resistance
0.05 Ω
Inductance-Nom (L)
0.001 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.8 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, EMBOSSED PAPER, 7 INCH
Quality Factor-Min (at L-nom)
8
Rated Current-Max
1.3 A
Reference Standard
AEC-Q200
Self Resonance Frequency
10000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
0.1NH IS THE TOLERANCE
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
100 MHz
Tolerance
10%
Want to compare parts?
  1. 7447860010G
    Wurth Elektronik
    General Purpose Inductor, 0.001uH, 10%, 1 Element, Ceramic-Core, SMD, 0603, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7447860010G by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7447860010G by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 7447860010G would you like to use for your alert(s)?
  • Please alert me when 7447860010G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7447860010G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7447860010G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7447860010G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7447860010G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7447860010G by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: