Part Details for 744786010A by Wurth Elektronik
Overview of 744786010A by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 744786010A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X3927
|
Newark | Inductor, Multilayer, 1Nh, 0.6A, 0603, Inductance:1Nh, Dc Resistance Max:0.05Ohm, Self Resonant Frequency:10Ghz, Dc Current Rating:600Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:We-Mk Series, Core Material:Ceramic Rohs Compliant: Yes |Wurth Elektronik 744786010A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 540 |
|
$0.2060 / $0.2280 | Buy Now |
DISTI #
732-6251-1-ND
|
DigiKey | FIXED IND 1NH 600MA 50 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1416 In Stock |
|
$0.0660 / $0.2100 | Buy Now |
DISTI #
710-744786010A
|
Mouser Electronics | RF Inductors - SMD WE-MK 0603A 1.0nH 600mA .05Ohms AEC-Q200 RoHS: Compliant | 3940 |
|
$0.0660 / $0.2100 | Buy Now |
Part Details for 744786010A
744786010A CAD Models
744786010A Part Data Attributes
|
744786010A
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744786010A
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
DC Resistance | 0.05 Ω | |
Inductance-Nom (L) | 0.001 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 10000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | 0.3NH IS THE TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz |