Part Details for 7447860227 by Wurth Elektronik
Overview of 7447860227 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7447860227
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8617
|
Newark | Inductor, 270Nh, 400Mhz, 0.3A, 0603 Rohs Compliant: Yes |Wurth Elektronik 7447860227 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0750 / $0.0870 | Buy Now |
DISTI #
732-7447860227CT-ND
|
DigiKey | FIXED IND 270NH 300MA 1.9OHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3746 In Stock |
|
$0.0550 / $0.1000 | Buy Now |
DISTI #
710-7447860227
|
Mouser Electronics | RF Inductors - SMD WE-MK 0603 270nH 300mA DCR=1.9ohm RoHS: Compliant | 7475 |
|
$0.0550 / $0.1000 | Buy Now |
DISTI #
3518540
|
element14 Asia-Pacific | INDUCTOR, 270NH, 400MHZ, 0.3A, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.0557 / $0.0879 | Buy Now |
DISTI #
3518540RL
|
element14 Asia-Pacific | INDUCTOR, 270NH, 400MHZ, 0.3A, 0603 RoHS: Compliant Min Qty: 500 Container: Reel | 0 |
|
$0.0557 / $0.0725 | Buy Now |
DISTI #
3518540
|
Farnell | INDUCTOR, 270NH, 400MHZ, 0.3A, 0603 RoHS: Compliant Min Qty: 10 Lead time: 12 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.0517 / $0.0956 | Buy Now |
DISTI #
3518540RL
|
Farnell | INDUCTOR, 270NH, 400MHZ, 0.3A, 0603 RoHS: Compliant Min Qty: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0517 / $0.0687 | Buy Now |
Part Details for 7447860227
7447860227 CAD Models
7447860227 Part Data Attributes
|
7447860227
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7447860227
Wurth Elektronik
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 1.9 Ω | |
Inductance-Nom (L) | 0.27 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, EMBOSSED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.25 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 400 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 5% |
Alternate Parts for 7447860227
This table gives cross-reference parts and alternative options found for 7447860227. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7447860227, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILC0603ERR27J | General Purpose Inductor, 0.27uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | Vishay Intertechnologies | 7447860227 vs ILC0603ERR27J |
7847806271 | General Purpose Inductor, 0.27uH, 5%, 1 Element, SMD, 0603, CHIP | Wurth Elektronik | 7447860227 vs 7847806271 |