Part Details for 744786027A by Wurth Elektronik
Overview of 744786027A by Wurth Elektronik
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 744786027A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X3932
|
Newark | Inductor, Multilayer, 2.7Nh, 0.6A, 0603, Inductance:2.7Nh, Dc Resistance Max:0.12Ohm, Self Resonant Frequency:6Ghz, Dc Current Rating:600Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:We-Mk Series, Product Length:1.6Mmrohs Compliant: Yes |Wurth Elektronik 744786027A Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2845 |
|
$0.2060 / $0.2280 | Buy Now |
DISTI #
732-6256-1-ND
|
DigiKey | FIXED IND 2.7NH 600MA 120MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5138 In Stock |
|
$0.0660 / $0.2100 | Buy Now |
DISTI #
710-744786027A
|
Mouser Electronics | RF Inductors - SMD WE-MK 0603 2.7nH 600mA DCR=120mOhms 5% AEC-Q200 RoHS: Compliant | 6124 |
|
$0.0660 / $0.2100 | Buy Now |
DISTI #
2424709
|
element14 Asia-Pacific | INDUCTOR, 2.7NH, 0.6A, 0603, MULTILAYER RoHS: Compliant Min Qty: 10 Container: Cut Tape | 2845 |
|
$0.0697 / $0.1922 | Buy Now |
DISTI #
2424709RL
|
element14 Asia-Pacific | INDUCTOR, 2.7NH, 0.6A, 0603, MULTILAYER RoHS: Compliant Min Qty: 100 Container: Reel | 2845 |
|
$0.0697 / $0.1803 | Buy Now |
DISTI #
2424709
|
Farnell | INDUCTOR, 2.7NH, 0.6A, 0603, MULTILAYER RoHS: Compliant Min Qty: 10 Lead time: 18 Weeks, 0 Days Container: Cut Tape | 2845 |
|
$0.0906 / $0.1686 | Buy Now |
DISTI #
2424709RL
|
Farnell | INDUCTOR, 2.7NH, 0.6A, 0603, MULTILAYER RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 0 Days Container: Reel | 2845 |
|
$0.0906 / $0.1485 | Buy Now |
Part Details for 744786027A
744786027A CAD Models
744786027A Part Data Attributes:
|
744786027A
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744786027A
Wurth Elektronik
WE-MK Multilayer Ceramic SMD Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Inductor Type | GENERAL PURPOSE INDUCTOR |