-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X3943
|
Newark | Inductor, Multilayer, 22Nh, 0.4A, 0603, Inductance:22Nh, Dc Resistance Max:0.6Ohm, Self Resonant Frequency:2Ghz, Dc Current Rating:400Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:We-Mk Series, Core Material:Ceramic Rohs Compliant: Yes |Wurth Elektronik 744786122A Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 260 |
|
$0.2060 / $0.2280 | Buy Now |
DISTI #
732-6267-1-ND
|
DigiKey | FIXED IND 22NH 400MA 600MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14166 In Stock |
|
$0.0660 / $0.2100 | Buy Now |
DISTI #
710-744786122A
|
Mouser Electronics | RF Inductors - SMD WE-MK 0603 22nH 400mA DCR=600mOhms 5% AEC-Q200 RoHS: Compliant | 4124 |
|
$0.0660 / $0.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744786122A
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744786122A
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Inductor Type | GENERAL PURPOSE INDUCTOR |