Part Details for 744786182A by Wurth Elektronik
Overview of 744786182A by Wurth Elektronik
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 744786182A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X3950
|
Newark | Inductor, Multilayer, 82Nh, 0.3A, 0603, Inductance:82Nh, Dc Resistance Max:1Ohm, Self Resonant Frequency:800Mhz, Dc Current Rating:300Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:We-Mk Series, Core Material:Ceramic Rohs Compliant: Yes |Wurth Elektronik 744786182A Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2060 / $0.2280 | Buy Now |
DISTI #
732-6274-1-ND
|
DigiKey | FIXED IND 82NH 300MA 1 OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3768 In Stock |
|
$0.0660 / $0.2100 | Buy Now |
DISTI #
710-744786182A
|
Mouser Electronics | RF Inductors - SMD WE-MK Multilayer Ceramic SMT InductorAEC-Q200 RoHS: Compliant | 3987 |
|
$0.0660 / $0.2100 | Buy Now |
DISTI #
2424729RL
|
element14 Asia-Pacific | INDUCTOR, 82NH, 0.3A, 0603, MULTILAYER RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0695 / $0.1959 | Buy Now |
DISTI #
2424729
|
element14 Asia-Pacific | INDUCTOR, 82NH, 0.3A, 0603, MULTILAYER RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.0695 / $0.2218 | Buy Now |
DISTI #
2424729RL
|
Farnell | INDUCTOR, 82NH, 0.3A, 0603, MULTILAYER RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0758 / $0.1859 | Buy Now |
DISTI #
2424729
|
Farnell | INDUCTOR, 82NH, 0.3A, 0603, MULTILAYER RoHS: Compliant Min Qty: 10 Lead time: 18 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.0758 / $0.1972 | Buy Now |
Part Details for 744786182A
744786182A CAD Models
744786182A Part Data Attributes:
|
744786182A
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744786182A
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Inductor Type | GENERAL PURPOSE INDUCTOR |