-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X3951
|
Newark | Inductor, Multilayer, 100Nh, 0.3A, 0603, Inductance:100Nh, Dc Resistance Max:1.2Ohm, Self Resonant Frequency:700Mhz, Dc Current Rating:300Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:We-Mk Series, Product Width:0.8Mmrohs Compliant: Yes |Wurth Elektronik 744786210A Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3832 |
|
$0.2060 / $0.2280 | Buy Now |
DISTI #
732-6275-1-ND
|
DigiKey | FIXED IND 100NH 300MA 1.2OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27561 In Stock |
|
$0.0660 / $0.2100 | Buy Now |
DISTI #
710-744786210A
|
Mouser Electronics | RF Inductors - SMD WE-MK 0603 100nH 300mA DCR=1.2Ohms 5% AEC-Q200 RoHS: Compliant | 5131 |
|
$0.0660 / $0.2100 | Buy Now |
|
Bristol Electronics | 250931 |
|
RFQ | ||
|
Chip-Germany GmbH | RoHS: Compliant Container: Tape | 28 |
|
RFQ | |
|
Chip1Cloud | FIXED IND 100NH 300MA 1.2OHM SMD | 3830 |
|
RFQ | |
DISTI #
2424730
|
element14 Asia-Pacific | INDUCTOR, 100NH, 0.3A, 0603, MULTILAYER RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3832 |
|
$0.1195 / $0.2075 | Buy Now |
DISTI #
2424730RL
|
element14 Asia-Pacific | INDUCTOR, 100NH, 0.3A, 0603, MULTILAYER RoHS: Compliant Min Qty: 100 Container: Reel | 3832 |
|
$0.1195 / $0.1950 | Buy Now |
DISTI #
2424730RL
|
Farnell | INDUCTOR, 100NH, 0.3A, 0603, MULTILAYER RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 0 Days Container: Reel | 3832 |
|
$0.0899 / $0.1474 | Buy Now |
DISTI #
2424730
|
Farnell | INDUCTOR, 100NH, 0.3A, 0603, MULTILAYER RoHS: Compliant Min Qty: 10 Lead time: 18 Weeks, 0 Days Container: Cut Tape | 3832 |
|
$0.0899 / $0.1673 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
744786210A
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744786210A
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 1.2 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
This table gives cross-reference parts and alternative options found for 744786210A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 744786210A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSCH00160808R10J00 | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | MagLayers Scientific-Technics Co Ltd | 744786210A vs BSCH00160808R10J00 |
CLH1608T-R10J-H | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | Chilisin Electronics Corp | 744786210A vs CLH1608T-R10J-H |
LMCI1608-R10JT | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | 744786210A vs LMCI1608-R10JT |