Part Details for 744786212A by Wurth Elektronik
Overview of 744786212A by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 744786212A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X3952
|
Newark | Surface Mount High Frequency Inductor, We-Mk Series, 120 Nh, 5%, 0603 [1608 Metric], 600 Mhz Rohs Compliant: Yes |Wurth Elektronik 744786212A RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1326 |
|
$0.2060 / $0.2280 | Buy Now |
DISTI #
732-6276-1-ND
|
DigiKey | FIXED IND 120NH 200MA 1.4OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1409 In Stock |
|
$0.0660 / $0.1600 | Buy Now |
DISTI #
710-744786212A
|
Mouser Electronics | RF Inductors - SMD WE-MK 0603 120nH 200mA DCR=1.4Ohms 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0660 / $0.2100 | Order Now |
Part Details for 744786212A
744786212A CAD Models
744786212A Part Data Attributes
|
744786212A
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744786212A
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Inductor Type | GENERAL PURPOSE INDUCTOR |