Part Details for 744786222A by Wurth Elektronik
Overview of 744786222A by Wurth Elektronik
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 744786222A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X3955
|
Newark | Inductor, Multilayer, 220Nh, 0.2A, 0603, Inductance:220Nh, Dc Resistance Max:2.4Ohm, Self Resonant Frequency:350Mhz, Dc Current Rating:200Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:We-Mk Series, Product Width:0.8Mmrohs Compliant: Yes |Wurth Elektronik 744786222A Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2060 / $0.2280 | Buy Now |
DISTI #
732-6279-1-ND
|
DigiKey | FIXED IND 220NH 200MA 2.4OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32 In Stock |
|
$0.0660 / $0.2100 | Buy Now |
DISTI #
710-744786222A
|
Mouser Electronics | RF Inductors - SMD WE-MK 0603 220nH 200mA DCR=2.4Ohms 5% AEC-Q200 RoHS: Compliant | 3178 |
|
$0.0800 / $0.2100 | Buy Now |
DISTI #
2424735RL
|
element14 Asia-Pacific | INDUCTOR, 220NH, 0.2A, 0603, MULTILAYER RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0812 / $0.1956 | Buy Now |
DISTI #
2424735
|
element14 Asia-Pacific | INDUCTOR, 220NH, 0.2A, 0603, MULTILAYER RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.0812 / $0.2214 | Buy Now |
DISTI #
2424735
|
Farnell | INDUCTOR, 220NH, 0.2A, 0603, MULTILAYER RoHS: Compliant Min Qty: 10 Lead time: 18 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.0802 / $0.1966 | Buy Now |
DISTI #
2424735RL
|
Farnell | INDUCTOR, 220NH, 0.2A, 0603, MULTILAYER RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0802 / $0.1854 | Buy Now |
Part Details for 744786222A
744786222A CAD Models
744786222A Part Data Attributes:
|
744786222A
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744786222A
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Inductor Type | GENERAL PURPOSE INDUCTOR |