Part Details for 744786A by Wurth Elektronik
Overview of 744786A by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 744786A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X3926
|
Newark | Kit, 0603A We-Mk Ceramic Smd Inductor, Inductor Kit Type:Multilayer Inductors Design Kit, Kit Contents:0603A Size We-Mk Multilayer Ceramic Inductors, Range Of Inductance Values:1Nh To 470Nh, No. Of Items In Kit:- Rohs Compliant: Yes |Wurth Elektronik 744786A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Kit | 2 |
|
$137.6300 | Buy Now |
DISTI #
732-6220-ND
|
DigiKey | MULTILAYER RF IND KIT 0603 Min Qty: 1 Lead time: 9 Weeks Container: Case |
7 In Stock |
|
$111.4000 | Buy Now |
DISTI #
710-744786A
|
Mouser Electronics | Inductor Kits & Accessories WE-MK Design Kit Multilayer SMA 0603 RoHS: Compliant | 0 |
|
$119.5500 / $119.5600 | Order Now |
DISTI #
71069883
|
RS | 0603A WE-MK Multilayer Ceramic SMD Inductor Kit | Wurth Elektronik 744786A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$124.9100 | RFQ |
Part Details for 744786A
744786A CAD Models
744786A Part Data Attributes
|
744786A
Wurth Elektronik
Buy Now
|
Compare Parts:
744786A
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |