Part Details for 744787012 by Wurth Elektronik
Overview of 744787012 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 744787012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK5692
|
Newark | Power Inductor, 1.2Uh, Shielded, 6A Rohs Compliant: Yes |Wurth Elektronik 744787012 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$1.8000 / $2.0900 | Buy Now |
DISTI #
732-4522-1-ND
|
DigiKey | FIXED IND 1.2UH 4.85A 13MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1632 In Stock |
|
$1.3660 / $1.9500 | Buy Now |
DISTI #
710-744787012
|
Mouser Electronics | Power Inductors - SMD WE-PD2SR 1.2uH 4.85ADCR=13mOhms AEC-Q200 RoHS: Compliant | 748 |
|
$1.3500 / $1.8300 | Buy Now |
|
Bristol Electronics | 995 |
|
RFQ | ||
|
Quest Components | 796 |
|
$1.7952 / $3.2640 | Buy Now |
Part Details for 744787012
744787012 CAD Models
744787012 Part Data Attributes
|
744787012
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
744787012
Wurth Elektronik
WE-PD2SR Shielded Power Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 3128 | |
Construction | Rectangular | |
DC Resistance | 0.013 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 7.8 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 4.85 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 110 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |