Part Details for 74479014 by Wurth Elektronik
Overview of 74479014 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74479014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK2028
|
Newark | Multilayer Inductor, 47Nh, 0.3A, 0805 Rohs Compliant: Yes |Wurth Elektronik 74479014 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 363 |
|
$0.2150 / $0.2400 | Buy Now |
DISTI #
732-74479014CT-ND
|
DigiKey | WE-MI SMT MULTILAYER INDUCTOR SI Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.1710 / $0.2500 | Buy Now |
DISTI #
710-74479014
|
Mouser Electronics | RF Inductors - SMD WE-MI SMT 0805 0.047 uH +/-20% IR = 300 mA RDC = 0.2 Ohms RoHS: Compliant | 3918 |
|
$0.1710 / $0.2500 | Buy Now |
Part Details for 74479014
74479014 CAD Models
74479014 Part Data Attributes:
|
74479014
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74479014
Wurth Elektronik
General Purpose Inductor, 0.047uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 0.047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.9 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 1.375 A | |
Self Resonance Frequency | 320 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 20% |