-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7793
|
Newark | Inductor, 1Uh, 1.2A, 20%, Shielded, Inductance:1Μh, Rms Current (Irms):1.2A, Inductor Construction:Shielded, Saturation Current (Isat):1.7A, Product Range:We-Pmci Series, Power Inductor Case:1.6Mm X 0.8Mm X 0.8Mm, Dc Resistance Rohs Compliant: Yes |Wurth Elektronik 74479262210 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 2602 |
|
$0.8790 / $1.1900 | Buy Now |
DISTI #
732-9705-1-ND
|
DigiKey | FIXED IND 1UH 1.2A 195 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30850 In Stock |
|
$0.6450 / $1.1500 | Buy Now |
DISTI #
710-74479262210
|
Mouser Electronics | Power Inductors - SMD WE-PMCI 0603 Power 1.0uH 1.2A 170mOhms AEC-Q200 RoHS: Compliant | 3494 |
|
$0.6450 / $1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74479262210
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74479262210
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | IRON ALLOY | |
DC Resistance | 0.115 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, EMBOSSED PAPER, 7 INCH | |
Rated Current-Max | 2.35 A | |
Self Resonance Frequency | 90 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 5 mA | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 15% |