-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7810
|
Newark | Inductor, 2.2Uh, 1.7A, 20%, Shielded, Inductance:2.2Μh, Rms Current (Irms):1.7A, Inductor Construction:Shielded, Saturation Current (Isat):2.8A, Product Range:We-Pmci Series, Power Inductor Case:2.5Mm X 2Mm X 1Mm, Dc Resistance Rohs Compliant: Yes |Wurth Elektronik 74479288222 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.9630 / $1.2500 | Buy Now |
DISTI #
732-9722-1-ND
|
DigiKey | FIXED IND 2.2UH 1.7A 102MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9335 In Stock |
|
$0.6450 / $1.2000 | Buy Now |
DISTI #
710-74479288222
|
Mouser Electronics | Power Inductors - SMD WE-PMCI 1008 2.2uH 1.7A 90mOhms 30%Tol AEC-Q200 RoHS: Compliant | 10940 |
|
$0.6450 / $1.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74479288222
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74479288222
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | IRON ALLOY | |
DC Resistance | 0.089 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 3.95 A | |
Self Resonance Frequency | 50 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 5 mA | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |