-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7815
|
Newark | Inductor, 1Uh, 5.2A, 1210, Shielded, Inductance:1Μh, Rms Current (Irms):-, Inductor Construction:Shielded, Saturation Current (Isat):5.2A, Product Range:We-Pmci Series, Power Inductor Case:1210 [3225 Metric], Dc Resistance Rohs Compliant: Yes |Wurth Elektronik 74479299210 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 922 |
|
$1.0400 / $1.3600 | Buy Now |
DISTI #
732-9727-1-ND
|
DigiKey | FIXED IND 1UH 3A 46 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7657 In Stock |
|
$0.7150 / $1.3100 | Buy Now |
DISTI #
710-74479299210
|
Mouser Electronics | Power Inductors - SMD WE-PMCI 1210 1.0uH 3A 38mOhms 30%Tol AEC-Q200 RoHS: Compliant | 3257 |
|
$0.6860 / $0.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74479299210
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74479299210
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | IRON ALLOY | |
DC Resistance | 0.035 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 7.55 A | |
Self Resonance Frequency | 60 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 5 mA | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 15% |