-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-PMI Power Multilayer Inductor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2776
|
Newark | Power Inductor, 1.5Uh, Shielded, 0.85A Rohs Compliant: Yes |Wurth Elektronik 74479763215 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16 |
|
$0.6880 / $0.8650 | Buy Now |
DISTI #
732-74479763215CT-ND
|
DigiKey | FIXED IND 1.5UH 850MA 287.5 MOHM Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3064 In Stock |
|
$0.5400 / $0.8500 | Buy Now |
DISTI #
710-74479763215
|
Mouser Electronics | Power Inductors - SMD WE-PMI Power Multilayer Inductor RoHS: Compliant | 3949 |
|
$0.5400 / $0.8500 | Buy Now |
DISTI #
3812885RL
|
element14 Asia-Pacific | POWER INDUCTOR, 1.5UH, SHIELDED, 0.85A RoHS: Compliant Min Qty: 100 Container: Reel | 16 |
|
$0.5481 / $0.6294 | Buy Now |
DISTI #
3812885
|
element14 Asia-Pacific | POWER INDUCTOR, 1.5UH, SHIELDED, 0.85A RoHS: Compliant Min Qty: 10 Container: Cut Tape | 16 |
|
$0.5481 / $0.8126 | Buy Now |
DISTI #
3812885RL
|
Farnell | POWER INDUCTOR, 1.5UH, SHIELDED, 0.85A RoHS: Compliant Min Qty: 100 Lead time: 20 Weeks, 0 Days Container: Reel | 16 |
|
$0.5095 / $0.5973 | Buy Now |
DISTI #
3812885
|
Farnell | POWER INDUCTOR, 1.5UH, SHIELDED, 0.85A RoHS: Compliant Min Qty: 10 Lead time: 20 Weeks, 0 Days Container: Cut Tape | 16 |
|
$0.5095 / $0.6827 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74479763215
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74479763215
Wurth Elektronik
WE-PMI Power Multilayer Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
DC Resistance | 0.2875 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 0.85 A | |
Self Resonance Frequency | 100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 5 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |