-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1uH, 20%, 1 Element, SMD, CHIP, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-5056-1-ND
|
DigiKey | FIXED IND 1UH 1.2A 180 MOHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2204 In Stock |
|
$0.2650 / $0.5100 | Buy Now |
DISTI #
710-74479773210
|
Mouser Electronics | Power Inductors - SMD WE-PMI 0805 1uH 1200mA 180mOhm RoHS: Compliant | 12636 |
|
$0.2650 / $0.5100 | Buy Now |
DISTI #
2400015
|
element14 Asia-Pacific | INDUCTOR, 1UH, SMD, MULTILAYER RoHS: Compliant Min Qty: 5000 Container: Reel | 0 |
|
$0.2805 / $0.3874 | Buy Now |
DISTI #
2400015
|
Farnell | INDUCTOR, 1UH, SMD, MULTILAYER RoHS: Compliant Min Qty: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2835 / $0.3397 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74479773210
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74479773210
Wurth Elektronik
General Purpose Inductor, 1uH, 20%, 1 Element, SMD, CHIP, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
DC Resistance | 0.225 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 14 | |
Rated Current-Max | 1.2 A | |
Self Resonance Frequency | 90 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |