Part Details for 74479776210 by Wurth Electronics Midcom
Overview of 74479776210 by Wurth Electronics Midcom
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74479776210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71070821
|
RS | WEPMI Series 1 uH +/-20% Multilayer SMD Inductor, 0806 Case, 0.08GHz 1.4A 90mO | Wurth Electronics 74479776210 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7130 | RFQ |