-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7827
|
Newark | Inductor, 1Uh, 2.5A, 20%, Shielded, Inductance:1Μh, Rms Current (Irms):2.5A, Inductor Construction:Shielded, Saturation Current (Isat):1.9A, Product Range:We-Pmi Series, Power Inductor Case:2.5Mm X 2Mm X 1Mm, Dc Resistance Rohs Compliant: Yes |Wurth Elektronik 74479887210C Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2543270
|
element14 Asia-Pacific | INDUCTOR, 1UH, 2.5A, 20%, SHIELDED RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.3870 / $0.5975 | Buy Now |
DISTI #
2543270
|
Farnell | INDUCTOR, 1UH, 2.5A, 20%, SHIELDED RoHS: Compliant Min Qty: 5 Lead time: 50 Weeks, 0 Days Container: Each | 0 |
|
$0.4869 / $0.8282 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74479887210C
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74479887210C
Wurth Elektronik
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
DC Resistance | 68.75 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 17 | |
Rated Current-Max | 2.5 A | |
Self Resonance Frequency | 60 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |