Part Details for 74479887233A by Wurth Elektronik
Overview of 74479887233A by Wurth Elektronik
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74479887233A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK2090
|
Newark | Multilayer Inductor, 3.3Uh, 0.85A, 1008 Rohs Compliant: Yes |Wurth Elektronik 74479887233A Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2980 |
|
$1.0100 / $1.2400 | Buy Now |
DISTI #
732-74479887233ACT-ND
|
DigiKey | FIXED IND Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Bulk |
3000 In Stock |
|
$0.7800 / $1.1900 | Buy Now |
DISTI #
710-74479887233A
|
Mouser Electronics | Power Inductors - SMD WE-PMI 3.3uH 1150 mA 180 mOhms RoHS: Compliant | 3000 |
|
$0.7800 / $1.1900 | Buy Now |
DISTI #
4065970
|
element14 Asia-Pacific | MULTILAYER INDUCTOR, 3.3UH, 0.85A, 1008 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2980 |
|
$0.8271 / $1.2702 | Buy Now |
DISTI #
4065970RL
|
element14 Asia-Pacific | MULTILAYER INDUCTOR, 3.3UH, 0.85A, 1008 RoHS: Compliant Min Qty: 50 Container: Reel | 2980 |
|
$0.8271 / $1.1595 | Buy Now |
DISTI #
4065970
|
Farnell | MULTILAYER INDUCTOR, 3.3UH, 0.85A, 1008 RoHS: Compliant Min Qty: 5 Lead time: 16 Weeks, 0 Days Container: Cut Tape | 2980 |
|
$0.6620 / $1.4015 | Buy Now |
DISTI #
4065970RL
|
Farnell | MULTILAYER INDUCTOR, 3.3UH, 0.85A, 1008 RoHS: Compliant Min Qty: 50 Lead time: 16 Weeks, 0 Days Container: Reel | 2980 |
|
$0.6620 / $1.0511 | Buy Now |
Part Details for 74479887233A
74479887233A CAD Models
74479887233A Part Data Attributes:
|
74479887233A
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
74479887233A
Wurth Elektronik
WE-PMI Power Multilayer Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
DC Resistance | 0.234 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 1.15 A | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 5 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |